Add To Favorites
Photo Not Available
84553-A01 300 Position Connector Array, Female Sockets Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 22.67020 $3,400.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 84553-A01-ND
Copy   84553-A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

84553-A01

Copy   84553-A01
Description CONN ARRAY FEMALE 300POS SMD
Copy   CONN ARRAY FEMALE 300POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

300 Position Connector Array, Female Sockets Surface Mount

Copy   300 Position Connector Array, Female Sockets Surface Mount
Documents & Media
Datasheets 84578
PCN Other Meg-Array Location 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series MEG-Array®, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 300
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish -
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8mm, 14mm
Height Above Board 0.289" (7.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 84500-102LF - Amphenol FCI | 609-1095-1-ND DigiKey Electronics
  • 84500-102LF
  • Amphenol FCI
  • CONN ARRAY MALE 300POS SMD
  • Unit Price $18.59000
  • 609-1095-1-ND
  • 84500-202LF - Amphenol FCI | 609-3599-1-ND DigiKey Electronics
  • 84500-202LF
  • Amphenol FCI
  • CONN ARRAY MALE 300POS SMD
  • Unit Price $35.48000
  • 609-3599-1-ND
  • 84578-102LF - Amphenol FCI | 609-1096-1-ND DigiKey Electronics
  • 84578-102LF
  • Amphenol FCI
  • CONN ARRAY MALE 300POS SMD
  • Unit Price $31.84000
  • 609-1096-1-ND
  • 84578-102 - Amphenol FCI | 609-4797-1-ND DigiKey Electronics
  • 84578-102
  • Amphenol FCI
  • CONN ARRAY MALE 300POS SMD
  • Unit Price $32.13000
  • 609-4797-1-ND
Additional Resources
Standard Package ? 150

14:25:56 11/14/2018