Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84538-001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

84538-001

Description MEG ARRAY
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Position Connector

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Pitch -
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 500

17:52:36 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13862 $3,415.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback