Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 77317-112-62LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

77317-112-62LF

Description BERGSTIK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

62 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold, GXT™

Documents & Media
Datasheets 77318 Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 62
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.268" (6.80mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.190" (4.83mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Additional Resources
Standard Package ? 50

20:51:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.48343 $745.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback