Add To Favorites
77315-422-07LF Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26433 $264.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 77315-422-07LF-ND
Copy   77315-422-07LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77315-422-07LF

Copy   77315-422-07LF
Description CONN HEADER .100 1ROW R/A 7POS
Copy   CONN HEADER .100 1ROW R/A 7POS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.461" (11.71mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.094" (2.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 76341-307LF - Amphenol FCI | 609-6552-ND DigiKey Electronics
  • 76341-307LF
  • Amphenol FCI
  • CONN RCPT 7POS .100 SGL STR PCB
  • Unit Price $0.95000
  • 609-6552-ND
  • Photo Not Available
  • 75915-407LF
  • Amphenol FCI
  • CONN RCPT 7POS .100" SGL PCB
  • Unit Price $0.66482
  • 75915-407LF-ND
  • Photo Not Available
  • 71607-307LF
  • Amphenol FCI
  • CONN RCPT 7POS .100" SGL SMD RA
  • Unit Price $0.87290
  • 71607-307LF-ND
  • Photo Not Available
  • 91601-307ALF
  • Amphenol FCI
  • CONN RCPT 7POS .100 SGL STR SMD
  • Unit Price $0.70688
  • 91601-307ALF-ND
Additional Resources
Standard Package ? 500

07:52:15 11/20/2018