Add To Favorites
77315-407-03LF Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14542 $290.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 77315-407-03LF-ND
Copy   77315-407-03LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77315-407-03LF

Copy   77315-407-03LF
Description BERGSTIK HDR RA 0.100" SNGL
Copy   BERGSTIK HDR RA 0.100" SNGL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Documents & Media
Datasheets 77316
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
PCN Design/Specification Bergstik Design 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.225" (5.72mm)
Contact Length - Post 0.201" (5.11mm)
Overall Contact Length -
Insulation Height 0.094" (2.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:18:26 10/22/2018