77313-824-06 Connector Header Through Hole 6 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 77313-824-06-ND
Copy   77313-824-06-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77313-824-06

Copy   77313-824-06
Description BERGSTIK STR HDR DR TMT
Copy   BERGSTIK STR HDR DR TMT
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 6 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
77313-824-06LF-ND 77313-824-06LF Amphenol FCI Bulk ? 0
$0.18848 1,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.266" (6.75mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.480" (12.19mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 89898-303ALF - Amphenol FCI | 609-5154-1-ND DigiKey Electronics
  • 89898-303ALF
  • Amphenol FCI
  • CONN RCPT 6POS .100 DL STR SMD
  • Unit Price $1.09000
  • 609-5154-1-ND
  • 89898-303LF - Amphenol FCI | 609-3039-ND DigiKey Electronics
  • 89898-303LF
  • Amphenol FCI
  • CONN RCPT 6POS .100 DL STR SMD
  • Unit Price $1.21000
  • 609-3039-ND
  • Photo Not Available
  • 76342-303LF
  • Amphenol FCI
  • CONN RCPT 6POS .100 DBL STR PCB
  • Unit Price $1.22000
  • 609-5983-ND
  • Photo Not Available
  • 87606-303LF
  • Amphenol FCI
  • CONN RCPT 6POS .100" DBL PCB
  • Unit Price $0.98000
  • 609-6001-ND
Additional Resources
Standard Package ? 100

13:54:58 10/19/2018