Add To Favorites
77313-170-26LF Connector Header Through Hole 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.12963 $677.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 77313-170-26LF-ND
Copy   77313-170-26LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77313-170-26LF

Copy   77313-170-26LF
Description CONN HEADER VERT 26POS 2.54MM
Copy   CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 26 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 68683-313LF - Amphenol ICC (FCI) | 609-3577-ND DigiKey Electronics
  • 68683-313LF
  • Amphenol ICC (FCI)
  • CONN RCPT 26POS 0.1 GOLD PCB
  • Unit Price $3.83000
  • 609-3577-ND
  • 66953-013LF - Amphenol ICC (FCI) | 609-2277-ND DigiKey Electronics
  • 66953-013LF
  • Amphenol ICC (FCI)
  • CONN RCPT 26POS 0.1 GOLD PCB
  • Unit Price $4.85000
  • 609-2277-ND
  • 76342-313LF - Amphenol ICC (FCI) | 609-4964-ND DigiKey Electronics
  • 76342-313LF
  • Amphenol ICC (FCI)
  • CONN RCPT 26POS 0.1 GOLD PCB
  • Unit Price $3.75000
  • 609-4964-ND
  • Photo Not Available
  • 89898-313LF
  • Amphenol ICC (FCI)
  • CONN RCPT 26POS 0.1 GOLD SMD
  • Unit Price $3.78000
  • 609-3047-ND
Additional Resources
Standard Package ? 200

10:25:27 1/16/2019