Add To Favorites
77313-102T06LF Connector Header Through Hole 6 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,704 0.26544 $452.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 77313-102T06LF-ND
Copy   77313-102T06LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77313-102T06LF

Copy   77313-102T06LF
Description CONN HEADER VERT 6POS 2.54MM
Copy   CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 6 position 0.100" (2.54mm)
Documents & Media
Datasheets 77313 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
HTML Datasheet 77313 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length 0.465" (11.81mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,704

22:03:49 3/26/2019