Add To Favorites
77311-483-04LF Connector Header Through Hole 4 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.26433 $317.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 77311-483-04LF-ND
Copy   77311-483-04LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77311-483-04LF

Copy   77311-483-04LF
Description CONN HEADER VERT 4POS 2.54MM
Copy   CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 4 position 0.100" (2.54mm)
Documents & Media
Datasheets 77311 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
PCN Design/Specification Bergstik Design 03/Mar/2014
HTML Datasheet 77311 Series Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.805" (20.45mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 1.024" (26.00mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

23:09:27 1/23/2019