77311-424-02 Connector Header Through Hole 2 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 77311-424-02-ND
Copy   77311-424-02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77311-424-02

Copy   77311-424-02
Description HDR STR SR.100 TP
Copy   HDR STR SR.100 TP
Detailed Description

Connector Header Through Hole 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 2 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
77311-424-02LF-ND 77311-424-02LF Amphenol FCI Bulk ? 0
$0.12810 1,000  Non-Stock ?
91614-310LF-ND 91614-310LF Amphenol FCI Tube ? 0
$0.98515 456  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.266" (6.75mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.480" (12.19mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 75915-302LF
  • Amphenol FCI
  • CONN RCPT 2POS .100" SGL PCB
  • Unit Price $0.47000
  • 609-5664-ND
  • Photo Not Available
  • 76341-302LF
  • Amphenol FCI
  • CONN RCPT 2POS .100 SGL STR PCB
  • Unit Price $0.45000
  • 609-5670-ND
  • Photo Not Available
  • 91601-302LF
  • Amphenol FCI
  • CONN RCPT 2POS .100 SGL STR SMD
  • Unit Price $0.47000
  • 609-6420-ND
  • Photo Not Available
  • 75915-802LF
  • Amphenol FCI
  • CONN RCPT 2POS .100" SGL PCB
  • Unit Price $0.37000
  • 609-6395-ND
Additional Resources
Standard Package ? 1,000

12:21:30 10/22/2018