Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 77311-420-02LF-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Positions Header Connector 0.100" (2.54mm) Through Hole Tin

Documents & Media
Datasheets 77312
Featured Product BergStik® 2.54 mm Unshrouded Headers
PCN Design/Specification Bergstik Design 03/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Amphenol FCI
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.605" (15.37mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.825" (20.95mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Additional Resources
Standard Package ? 1,000

06:11:54 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10387 $207.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback