Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 77311-402-30LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

77311-402-30LF

Description BERGSTIK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 30 position 0.100" (2.54mm)

Documents & Media
Datasheets 77311 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
PCN Design/Specification Bergstik Design 03/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length 0.465" (11.81mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Additional Resources
Standard Package ? 100

14:44:38 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.14360 $343.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback