Add To Favorites
Photo Not Available
76745-128-72LF 72 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.02940 $702.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 76745-128-72LF-ND
Copy   76745-128-72LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76745-128-72LF

Copy   76745-128-72LF
Description CONN STACKER 72POS 0.100" T/H
Copy   CONN STACKER 72POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

72 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   72 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 76772 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 72
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.695" (17.650mm)
Length - Post (Mating) 0.260" (6.600mm)
Length - Stack Height 0.325" (8.255mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:16:34 10/19/2018