Add To Favorites
Photo Not Available
76602-102 Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Product Overview
Digi-Key Part Number 76602-102-ND
Copy   76602-102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76602-102

Copy   76602-102
Description CONN HEADER
Copy   CONN HEADER
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square

Copy   Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Bergpin®
Packaging ? Reel
Part Status Active
Terminal Type Single Post
Terminal Style Pin Retention
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange 0.025" (0.64mm) Dia
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.420" (10.67mm)
Flange Diameter -
Mounting Hole Diameter 0.034" ~ 0.036" (0.86mm ~ 0.91mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.26117 $6,529.25

Submit a request for quotation on quantities greater than those displayed.

22:29:46 9/21/2018