Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-1376-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

76383-314LF

Description CONN HEADER 28PS.100 DL R/A GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 28
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.197" (5.00mm)
Contact Length - Post 0.154" (3.91mm)
Overall Contact Length -
Insulation Height 0.307" (7.80mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 65239-014LF
  • Amphenol FCI
  • CONN HOUSING 28POS .100" DUAL
  • Unit Price $0.92000
  • 609-1257-ND
Additional Resources
Standard Package ? 14
Other Names 609-1376
76383314LF

01:32:53 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
224 2.47201 $553.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback