Add To Favorites
Photo Not Available
76200-031LF Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.96880 $3,875.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 76200-031LF-ND
Copy   76200-031LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76200-031LF

Copy   76200-031LF
Description CONN PC PIN SQUARE
Copy   CONN PC PIN SQUARE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square

Copy   Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergPost®
Packaging ? Bulk ?
Part Status Active
Terminal Type Single Post
Terminal Style Pin Retention
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange 0.025" (0.64mm) Square
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.840" (21.34mm)
Flange Diameter -
Mounting Hole Diameter 0.049" (1.24mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

16:21:05 12/10/2018