Add To Favorites
Photo Not Available
75867-309LF Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 2.49500 $449.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 75867-309LF-ND
Copy   75867-309LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

75867-309LF

Copy   75867-309LF
Description CONN HEADER 60POS DUAL R/A PCB
Copy   CONN HEADER 60POS DUAL R/A PCB
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Documents & Media
Datasheets 75869
Mfg CAD Models 75867-yyyLF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180

06:42:17 10/23/2018