75160-325-08 Connector Header Through Hole 8 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 75160-325-08-ND
Copy   75160-325-08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

75160-325-08

Copy   75160-325-08
Description HDR STR SR. 100 TP
Copy   HDR STR SR. 100 TP
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 8 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
75160-325-08LF-ND 75160-325-08LF Amphenol FCI Bulk ? 0
$0.39840 500  Non-Stock ?
Documents & Media
Datasheets 75168
Featured Product MezzSelect
BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.335" (8.51mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.560" (14.22mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

21:02:23 10/15/2018