Photo Not Available
74920-080 68 Position Card Connector PCMCIA Card Edge Header Gold
Product Overview
Digi-Key Part Number 74920-080-ND
Copy   74920-080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74920-080

Copy   74920-080
Description CONN PCMCIA CARD PUSH-PUSH
Copy   CONN PCMCIA CARD PUSH-PUSH
Detailed Description

68 Position Card Connector PCMCIA Card Edge Header Gold

Copy   68 Position Card Connector PCMCIA Card Edge Header Gold
Documents & Media
Datasheets 74920
PCN Obsolescence/ EOL PCMCIA, Cardbus Connector 16/Sept/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Obsolete
Card Type PCMCIA
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Card Edge Header
Features Board Guide, Card Guide
Height Above Board 0.465" (11.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

06:24:24 10/19/2018