Photo Not Available
74814-001 240 Position Connector Receptacle, Outer Shroud Contacts Board Edge, Straddle Mount Gold, GXT™
Product Overview
Digi-Key Part Number 74814-001-ND
Copy   74814-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74814-001

Copy   74814-001
Description CONN RECPT 240POS .025" GOLD
Copy   CONN RECPT 240POS .025" GOLD
Detailed Description

240 Position Connector Receptacle, Outer Shroud Contacts Board Edge, Straddle Mount Gold, GXT™

Copy   240 Position Connector Receptacle, Outer Shroud Contacts Board Edge, Straddle Mount Gold, GXT™
Documents & Media
PCN Obsolescence/ EOL Micropax Connector 26/Aug/2008
PCN Design/Specification Pickup Caps Resin 11/Jul/2007
Inner Color/Plastic 19/Nov/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Micropax™
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 240
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Board Edge, Straddle Mount
Features Flange
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 117

02:06:50 12/19/2018