Add To Favorites
Photo Not Available
74388-A01 400 Position Connector Array, Female Sockets Surface Mount Gold
Product Overview
Digi-Key Part Number 74388-A01-ND
Copy   74388-A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74388-A01

Copy   74388-A01
Description CONN ARRAY FEMALE 400POS SMD
Copy   CONN ARRAY FEMALE 400POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

400 Position Connector Array, Female Sockets Surface Mount Gold

Copy   400 Position Connector Array, Female Sockets Surface Mount Gold
Documents & Media
Datasheets 74390
PCN Other Meg-Array Location 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series MEG-Array®, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 6mm, 12mm
Height Above Board 0.211" (5.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 84740-102LF - Amphenol FCI | 609-1100-1-ND DigiKey Electronics
  • 84740-102LF
  • Amphenol FCI
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $32.01000
  • 609-1100-1-ND
  • 84520-102LF - Amphenol FCI | 609-1101-1-ND DigiKey Electronics
  • 84520-102LF
  • Amphenol FCI
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $33.30000
  • 609-1101-1-ND
  • 84740-002LF - Amphenol FCI | 609-3600-1-ND DigiKey Electronics
  • 84740-002LF
  • Amphenol FCI
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $25.45000
  • 609-3600-1-ND
  • 84740-102 - Amphenol FCI | 609-4798-1-ND DigiKey Electronics
  • 84740-102
  • Amphenol FCI
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $32.13000
  • 609-4798-1-ND
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.43772 $5,609.43

Submit a request for quotation on quantities greater than those displayed.

01:21:54 9/24/2018