Photo Not Available
74375-041 Card Connector PCMCIA Snap-In
Product Overview
Digi-Key Part Number 74375-041-ND
Copy   74375-041-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74375-041

Copy   74375-041
Description CONN PCMCIA CARD PUSH-PULL
Copy   CONN PCMCIA CARD PUSH-PULL
Detailed Description

Card Connector PCMCIA Snap-In

Copy   Card Connector PCMCIA Snap-In
Documents & Media
Datasheets 74375 Drawing
PCN Obsolescence/ EOL PCMCIA 13/Jun/2011
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Obsolete
Card Type PCMCIA
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Snap-In
Features Card Guides
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

11:10:45 10/20/2018