Add To Favorites
74217-001LF 240 Position Connector Array, Female Sockets Surface Mount Gold
Product Overview
Digi-Key Part Number 609-4452-1-ND
Copy   609-4452-1-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74217-001LF

Copy   74217-001LF
Description CONN ARRAY FEMALE 240POS SMD
Copy   CONN ARRAY FEMALE 240POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

240 Position Connector Array, Female Sockets Surface Mount Gold

Copy   240 Position Connector Array, Female Sockets Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 240
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 4mm
Height Above Board 0.132" (3.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 74213-202LF - Amphenol FCI | 609-4806-1-ND DigiKey Electronics
  • 74213-202LF
  • Amphenol FCI
  • CONN ARRAY MALE 240POS SMD
  • Unit Price $23.87000
  • 609-4806-1-ND
  • 74213-102 - Amphenol FCI | 609-4805-1-ND DigiKey Electronics
  • 74213-102
  • Amphenol FCI
  • CONN ARRAY MALE 240POS SMD
  • Unit Price $20.42000
  • 609-4805-1-ND
  • 74213-202LF - Amphenol FCI | 609-4806-6-ND DigiKey Electronics
  • 74213-202LF
  • Amphenol FCI
  • CONN ARRAY MALE 240POS SMD
  • Unit Price Digi-Reel®
  • 609-4806-6-ND
  • 74213-202LF - Amphenol FCI | 609-4806-2-ND DigiKey Electronics
  • 74213-202LF
  • Amphenol FCI
  • CONN ARRAY MALE 240POS SMD
  • Unit Price $16.07050
  • 609-4806-2-ND
Additional Resources
Standard Package ? 1
Other Names 609-4452-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.50000 $22.50
10 20.30700 $203.07
25 19.45600 $486.40
50 18.24000 $912.00
100 17.63190 $1,763.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4452-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $15.14467

21:39:20 9/20/2018