Add To Favorites
74213-202LF 240 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.87000 $23.87
10 21.54900 $215.49
25 20.64520 $516.13
50 19.35500 $967.75
100 18.70980 $1,870.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4806-1-ND
Copy   609-4806-1-ND
Quantity Available 211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74213-202LF

Copy   74213-202LF
Description CONN ARRAY MALE 240POS SMD
Copy   CONN ARRAY MALE 240POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

240 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™

Copy   240 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 74217
Product Training Modules MEG-Array® Mezzanine Connectors
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 74213.igs
74213.prt
74213.stp
PCN Design/Specification Color 29/Mar/2012
Plating 07/Jan/2012
PCN Assembly/Origin MEG-Array Assembly Site 27/Jun/2014
PCN Other Meg-Array Location 07/Aug/2014
Online Catalog MEG-Array®, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Male Pins
Number of Positions 240
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 50.0µin (1.27µm)
Mated Stacking Heights 3.4mm, 4mm
Height Above Board 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 55755-201LF - Amphenol FCI | 609-4802-1-ND DigiKey Electronics
  • 55755-201LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 240POS SMD
  • Unit Price $22.18000
  • 609-4802-1-ND
  • 74217-001LF - Amphenol FCI | 609-4452-1-ND DigiKey Electronics
  • 74217-001LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 240POS SMD
  • Unit Price $22.50000
  • 609-4452-1-ND
  • 55755-201LF - Amphenol FCI | 609-4802-6-ND DigiKey Electronics
  • 55755-201LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 240POS SMD
  • Unit Price Digi-Reel®
  • 609-4802-6-ND
  • 55755-201LF - Amphenol FCI | 609-4802-2-ND DigiKey Electronics
  • 55755-201LF
  • Amphenol FCI
  • CONN ARRAY FEMALE 240POS SMD
  • Unit Price $15.80310
  • 609-4802-2-ND
Additional Resources
Standard Package ? 1
Other Names 609-4806-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4806-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $16.07050
  • Digi-Reel® ? : 609-4806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: Digi-Reel®

05:19:52 12/14/2018