Add To Favorites
Photo Not Available
73324-310LF Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,152 1.13820 $1,311.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 73324-310LF-ND
Copy   73324-310LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

73324-310LF

Copy   73324-310LF
Description CONN HEADER VERT 10POS .100" AU
Copy   CONN HEADER VERT 10POS .100" AU
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 73325
Featured Product Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Friction Lock
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length -
Insulation Height 0.366" (9.30mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 384

11:02:24 11/18/2018