Add To Favorites
Photo Not Available
72860-201LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 8.13030 $24,390.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 72860-201LF-ND
Copy   72860-201LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

72860-201LF

Copy   72860-201LF
Description CONN HEADER 8POS PCB
Copy   CONN HEADER 8POS PCB
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Sofix®
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 8
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 2
Number of Columns 4
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Board Guide, Shielded
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

03:34:12 12/13/2018