Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 72845-201LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

72845-201LF

Description SOFIX COVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 72847-yyyLF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Sofix®
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 8
Number of Positions Loaded All
Pitch -
Number of Rows 2
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Assembly Kit, Backshell, Shielded
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 500

00:50:09 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 7.00531 $21,015.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback