Add To Favorites
72454-010VLF Connector Header Surface Mount 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.65600 $26.56
100 2.21320 $221.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4945-1-ND
Copy   609-4945-1-ND
Quantity Available 2,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

72454-010VLF

Copy   72454-010VLF
Description CONN HEADER SMD 10POS 2.54MM
Copy   CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 72476
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 72454-010xx.igs
72454-010xx.prt
PCN Design/Specification 52601, 72454 Series Resin 24/Apr/2013
Online Catalog Quickie™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.365" (9.27mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features Keying Slot, Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 61231020621 - Wurth Electronics Inc. | 732-5387-1-ND DigiKey Electronics
  • 61231020621
  • Wurth Electronics Inc.
  • CONN HEADER SMD 10POS 2.54MM
  • Unit Price $4.85000
  • 732-5387-1-ND
  • 101-106 - On Shore Technology Inc. | ED10500-ND DigiKey Electronics
  • 101-106
  • On Shore Technology Inc.
  • CONN SOCKET 10POS IDC GOLD
  • Unit Price $0.33000
  • ED10500-ND
Additional Resources
Standard Package ? 1
Other Names 609-4945-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4945-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $2.01200
  • Digi-Reel® ? : 609-4945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,105 - Immediate
  • Unit Price: Digi-Reel®

16:47:31 1/19/2019