Add To Favorites
Photo Not Available
71918-116BLF Connector Header Through Hole 16 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 71918-116BLF-ND
Copy   71918-116BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71918-116BLF

Copy   71918-116BLF
Description QKE III HDR STR GXT WOL
Copy   QKE III HDR STR GXT WOL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 16 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 16 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.685" (17.40mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 1.14344 $823.28

Submit a request for quotation on quantities greater than those displayed.

23:02:04 9/23/2018