Photo Not Available
71781-004 40 Position Receptacle Connector SCA-2 Through Hole Solder
Product Overview
Digi-Key Part Number 71781-004-ND
Copy   71781-004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71781-004

Copy   71781-004
Description 71781-4-SCA II RECEPT
Copy   71781-4-SCA II RECEPT
Detailed Description

40 Position Receptacle Connector SCA-2 Through Hole Solder

Copy   40 Position Receptacle Connector SCA-2 Through Hole Solder
Documents & Media
Datasheets 71918 Drawing
Product Training Modules Storage Drive Connectors Overview
Mfg CAD Models 71781-004.stp
71781-004.igs
71781-004.prt
PCN Assembly/Origin SCA-2 Receptacle 08/Jan/2013
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 71781
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 40
Number of Rows 2
Mounting Type Through Hole
Termination Solder
Flange Feature -
Type SCA-2
Features Board Lock, Latch Lock
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 71292-002LF - Amphenol FCI | 609-1557-ND DigiKey Electronics
  • 71292-002LF
  • Amphenol FCI
  • CONN PLUG SCA2 40POS STRADDLE
  • Unit Price $6.82000
  • 609-1557-ND
  • 71292-202LF - Amphenol FCI | 609-1559-ND DigiKey Electronics
  • 71292-202LF
  • Amphenol FCI
  • CONN PLUG SCA2 40POS STRADDLE
  • Unit Price $4.74306
  • 609-1559-ND
Additional Resources
Standard Package ? 150

20:53:21 12/16/2018