Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 71609-411LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

71609-411LF

Description CONN RCPT 22POS SMD R/A 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 71627-001LF Drawing
Featured Product Dubox® 2.54 mm Board/Wire-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 22
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insulation Color Gray
Insulation Height 0.230" (5.85mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Additional Resources
Standard Package ? 252

22:29:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
252 2.48341 $625.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback