Add To Favorites
Photo Not Available
71600-516LF 16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Product Overview
Digi-Key Part Number 71600-516LF-ND
Copy   71600-516LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71600-516LF

Copy   71600-516LF
Description CONN SOCKET IDC 16POS DUAL 30AU
Copy   CONN SOCKET IDC 16POS DUAL 30AU
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG

Copy   16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Documents & Media
Datasheets 71600 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28-30 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 828
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
828 1.13815 $942.39

Submit a request for quotation on quantities greater than those displayed.

18:13:29 9/18/2018