Photo Not Available
70651-012A Fiber Optic Connector
Product Overview
Digi-Key Part Number 70651-012A-ND
Copy   70651-012A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

70651-012A

Copy   70651-012A
Description CONN FIBER DATALINK DC9007A
Copy   CONN FIBER DATALINK DC9007A
Detailed Description

Fiber Optic Connector

Copy   Fiber Optic  Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Part Status Obsolete
Connector Style -
Connector Type -
Simplex/Duplex -
Mode -
Fiber Core Diameter -
Fiber Cladding Diameter -
Cable Diameter -
Mounting Type -
Fastening Type -
Housing Color -
Boot Color -
Ingress Protection -
Features -
Attenuation - Typ -
Reflection -
Housing Material -
Ferrule Material -
Body Material -
Operating Temperature -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:28:18 1/23/2019