Photo Not Available
69254-003 Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
Product Overview
Digi-Key Part Number 69254-003-ND
Copy   69254-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

69254-003

Copy   69254-003
Description CONN MOD JACK 6P2C VERT UNSHLD
Copy   CONN MOD JACK 6P2C VERT UNSHLD
Detailed Description

Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3

Copy   Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
69254-003LF-ND 69254-003LF Amphenol FCI Tube ? 0
$0.37189 6,300  Non-Stock ?
Documents & Media
Datasheets 69254 Drawing
PCN Design/Specification Gold Plating 22/Jun/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 69254
Packaging ? Tube ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 6p2c (RJ11)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Guide, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 5.00µin (0.127µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35

08:00:03 10/20/2018