Add To Favorites
69190-202001HALF Connector Header Through Hole 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26677 $266.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 69190-202001HALF-ND
Copy   69190-202001HALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

69190-202001HALF

Copy   69190-202001HALF
Description CONN HEADER VERT 2POS 2.54MM
Copy   CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 2 position 0.100" (2.54mm)
Documents & Media
Featured Product Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK® II
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.095" (2.41mm)
Overall Contact Length 0.425" (10.80mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:04:31 1/18/2019