Add To Favorites
Photo Not Available
69155-916LF Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 3.07808 $4,924.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 69155-916LF-ND
Copy   69155-916LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

69155-916LF

Copy   69155-916LF
Description QUICKIE HEADER
Copy   QUICKIE HEADER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.105" (2.67mm)
Overall Contact Length -
Insulation Height 0.331" (8.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

08:58:06 11/18/2018