Add To Favorites
68797-203HLF Connector Header Through Hole 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14868 $594.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 68797-203HLF-ND
Copy   68797-203HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68797-203HLF

Copy   68797-203HLF
Description BERGSTIK II .100" SR STRAIGHT
Copy   BERGSTIK II .100" SR STRAIGHT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 3 position 0.100" (2.54mm)
Documents & Media
Datasheets Bergstik II Header SR R/A Drawing
Featured Product Connection Solutions
HTML Datasheet Bergstik II Header SR R/A Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.100" (2.54mm)
Contact Length - Post 0.213" (5.40mm)
Overall Contact Length 0.413" (10.49mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

18:53:43 12/13/2018