Add To Favorites
Photo Not Available
68684-324LF 24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 2.81374 $3,165.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 68684-324LF-ND
Copy   68684-324LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68684-324LF

Copy   68684-324LF
Description CONN RCPT 24POS 0.1 GOLD PCB
Copy   CONN RCPT 24POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy   24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Featured Product Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,125

09:15:39 1/21/2019