Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 68683-640-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

68683-640

Description CONN RCPT 80POS .100" DBL GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 68684
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
PCN Design/Specification Gold/GXT Plating 23/May/2007
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 80
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 1000V
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100µin (2.54µm)
 
Additional Resources
Standard Package ? 5

22:30:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 7.02929 $984.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback