Add To Favorites
Photo Not Available
68683-616 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
770 2.50123 $1,925.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 68683-616-ND
Copy   68683-616-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68683-616

Copy   68683-616
Description CONN RCPT 32POS 0.1 GOLD PCB
Copy   CONN RCPT 32POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
68683-616LF-ND 68683-616LF Amphenol ICC (FCI) Tube ? 0
Call 0  Non-Stock ? Tariff Applied ?
Documents & Media
Datasheets 68684
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Connection Solutions
PCN Design/Specification Gold/GXT Plating 23/May/2007
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 1000V
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 95278-802-32LF - Amphenol ICC (FCI) | 95278-802-32LF-ND DigiKey Electronics
  • 95278-802-32LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 32POS 2.54MM
  • Unit Price $1.31575
  • 95278-802-32LF-ND
  • 95278-101A32LF - Amphenol ICC (FCI) | 95278-101A32LF-ND DigiKey Electronics
  • 95278-101A32LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 32POS 2.54MM
  • Unit Price $1.45900
  • 95278-101A32LF-ND
  • 77313-122-32LF - Amphenol ICC (FCI) | 77313-122-32LF-ND DigiKey Electronics
  • 77313-122-32LF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 32POS 2.54MM
  • Unit Price $0.85799
  • 77313-122-32LF-ND
  • 95278-101B32LF - Amphenol ICC (FCI) | 95278-101B32LF-ND DigiKey Electronics
  • 95278-101B32LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 32POS 2.54MM
  • Unit Price $1.97062
  • 95278-101B32LF-ND
Additional Resources
Standard Package ? 14

17:05:25 1/22/2019