Photo Not Available
68664-008 Connector Header Through Hole 20 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 68664-008-ND
Copy   68664-008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68664-008

Copy   68664-008
Description 68664-8-CUS.HDR STR 2X10
Copy   68664-8-CUS.HDR STR 2X10
Detailed Description

Connector Header Through Hole 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 20 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
68664-008HLF-ND 68664-008HLF Amphenol FCI Bulk ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets 68664 Drawing
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length -
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze Alloy
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

05:18:27 10/23/2018