Add To Favorites
Photo Not Available
68583-016 Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
312 5.76234 $1,797.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 68583-016-ND
Copy   68583-016-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68583-016

Copy   68583-016
Description 0.755 VERT HDR W/O MTG HOLE
Copy   0.755 VERT HDR W/O MTG HOLE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 40 position 0.100" (2.54mm)
Documents & Media
Datasheets 68305 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergCon®
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.275" (6.99mm)
Contact Length - Post 0.103" (2.62mm)
Overall Contact Length 0.810" (20.57mm)
Insulation Height 0.755" (19.18mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 312

03:47:22 12/15/2018