Add To Favorites
68498-107HLF Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 68498-107HLF-ND
Copy   68498-107HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68498-107HLF

Copy   68498-107HLF
Description BS 0.100"/2.54" SNGL RA
Copy   BS 0.100"/2.54" SNGL RA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Documents & Media
Datasheets 68015 Drawing
Featured Product Connection Solutions
HTML Datasheet 68015 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.220" (5.58mm)
Overall Contact Length -
Insulation Height 0.095" (2.41mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.27234 $871.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

23:49:11 9/22/2018