Add To Favorites
68482-272HLF Connector Header Through Hole 72 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 68482-272HLF-ND
Copy   68482-272HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68482-272HLF

Copy   68482-272HLF
Description BERGSTIK II .100" DR STRAIGHT
Copy   BERGSTIK II .100" DR STRAIGHT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 72 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 72 position 0.100" (2.54mm)
Documents & Media
Datasheets Bergstik II Hdr SR Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Connection Solutions
PCN Design/Specification BergStik Material 10/Mar/2010
HTML Datasheet Bergstik II Hdr SR Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 72
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.520" (13.21mm)
Contact Length - Post 0.318" (8.08mm)
Overall Contact Length 0.938" (23.83mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 3.06863 $920.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

03:40:44 9/26/2018