Add To Favorites
68448-243HLF Connector Header Through Hole 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11526 $461.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 68448-243HLF-ND
Copy   68448-243HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68448-243HLF

Copy   68448-243HLF
Description CONN HEADER VERT 3POS 2.54MM
Copy   CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 3 position 0.100" (2.54mm)
Documents & Media
Datasheets 68448 Drawing
Featured Product Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 2
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.210" (5.33mm)
Contact Length - Post 0.073" (1.85mm)
Overall Contact Length 0.383" (9.72mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

23:42:13 1/20/2019