Add To Favorites
Photo Not Available
68402-324LF 24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 68402-324LF-ND
Copy   68402-324LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68402-324LF

Copy   68402-324LF
Description CONN RCPT 24POS .100" SNG SMD
Copy   CONN RCPT 24POS .100" SNG SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy   24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Documents & Media
Datasheets 68402 Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Connection Solutions
Mfg CAD Models 68402-324LF.igs
68402-324LF.prt
PCN Design/Specification Gold/GXT Plating 23/May/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.310" (7.87mm)
Contact Length - Post -
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 1000V
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 77311-122-24LF - Amphenol FCI | 77311-122-24LF-ND DigiKey Electronics
  • 77311-122-24LF
  • Amphenol FCI
  • CONN HEADER .100 SINGL STR 24POS
  • Unit Price $0.94938
  • 77311-122-24LF-ND
Additional Resources
Standard Package ? 1,125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 2.47268 $2,781.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

23:18:50 9/23/2018