Add To Favorites
Photo Not Available
68343-001LF 21 Position Rectangular Housing Connector Gray 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96255 $962.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4431-ND
Copy   609-4431-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

68343-001LF

Copy   68343-001LF
Description CONN RCPT HOUSING 21POS
Copy   CONN RCPT HOUSING 21POS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

21 Position Rectangular Housing Connector Gray 0.100" (2.54mm)

Copy   21 Position Rectangular Housing Connector  Gray 0.100" (2.54mm)
Documents & Media
Datasheets 68343
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type -
Contact Type -
Number of Positions 21
Pitch 0.100" (2.54mm)
Number of Rows 3
Row Spacing -
Mounting Type Panel Mount
Contact Termination -
Fastening Type -
Color Gray
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 609-4431
68343-001LF-ND

02:14:44 12/12/2018