Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 68000-404H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

68000-404H

Description HEADER BERGSTIK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.100" (2.54mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A121484-ND 5-146282-4 TE Connectivity AMP Connectors Bulk ? 442 - Immediate
$0.56000 1
Documents & Media
Datasheets Bergstik II Header SR R/A Drawing
HTML Datasheet Bergstik II Header SR R/A Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.095" (2.41mm)
Overall Contact Length 0.425" (10.80mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 2,000

13:54:46 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10125 $2,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback