Add To Favorites
67996-210 Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.26560 $424.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67996-210-ND
Copy   67996-210-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67996-210

Copy   67996-210
Description CONN HEADER VERT 10POS 2.54MM
Copy   CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.095" (2.41mm)
Overall Contact Length 0.425" (10.80mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 69176-010LF - Amphenol ICC (FCI) | 609-2382-ND DigiKey Electronics
  • 69176-010LF
  • Amphenol ICC (FCI)
  • CONN RECPT 10POS 2.54MM CRIMP
  • Unit Price $2.01000
  • 609-2382-ND
  • 65043-032LF - Amphenol ICC (FCI) | 609-2374-ND DigiKey Electronics
  • 65043-032LF
  • Amphenol ICC (FCI)
  • CONN RECPT 10POS 2.54MM CRIMP
  • Unit Price $1.50000
  • 609-2374-ND
  • 87606-305LF - Amphenol ICC (FCI) | 609-4813-ND DigiKey Electronics
  • 87606-305LF
  • Amphenol ICC (FCI)
  • CONN RCPT 10POS 0.1 GOLD PCB
  • Unit Price $1.49000
  • 609-4813-ND
  • 89898-305ALF - Amphenol ICC (FCI) | 609-4472-1-ND DigiKey Electronics
  • 89898-305ALF
  • Amphenol ICC (FCI)
  • CONN RCPT 10POS 0.1 GOLD SMD
  • Unit Price $2.26000
  • 609-4472-1-ND
Additional Resources
Standard Package ? 400

16:37:25 1/18/2019