Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 67273-016LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

67273-016LF

Description VERTICAL GUIDE PIN SLOTTED HDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32 Positions Header Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™

Documents & Media
Datasheets 67273 Drawing
PCN Design/Specification Housing Color 20/Sept/2008
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 32
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.177" (4.50mm)
Overall Contact Length 0.605" (15.38mm)
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Resin
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 285

13:15:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
570 2.49033 $1,419.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback